
Standex-Meder Electronics LS01-1A66-PP-500W technical specifications.
| Current Rating | 1.25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 180V |
| Output Type | Analog |
| Package Quantity | 50 |
| Series | LS01 |
| RoHS | Compliant |
No datasheet is available for this part.
