
Standex-Meder Electronics LS01-1B66-PA-500W technical specifications.
| Current | 500mA |
| Current Rating | 1.25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Panel |
| Operating Supply Voltage | 200V |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LS01 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS01-1B66-PA-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
