
Level Sensor 180V Analog(Current) 2-Pin Bulk
Standex-Meder Electronics LS02-1A66-PA-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 72.5 |
| Package Diameter (mm) | 24 |
| Mounting | Panel |
| Max Operating Supply Voltage | 180V |
| Connection Type | Cable |
| Media Type | Liquid |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Standex-Meder Electronics LS02-1A66-PA-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.