
MAGNET 0.910L X 0.55W PBT
Sign in to ask questions about the Standex-Meder Electronics M05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics M05 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M05 |
| Size | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics M05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
