MAGNET 0.315DIA X 1.5L PLASTIC
Standex-Meder Electronics M11/M8 technical specifications.
| Max Operating Temperature | 80°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M11 |
| Size | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics M11/M8 to view detailed technical specifications.
No datasheet is available for this part.