
SPDT reed switch for magnetic sensing applications. Features a 500mA current rating and a 200VDC voltage rating. Operates within a temperature range of -20°C to 130°C, with an operate time of 0.7ms and release time of 1.5ms. Surface mountable with straight leads, supplied in tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Standex-Meder Electronics MK01-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK01-H technical specifications.
| Capacitance | 1.5pF |
| Current Rating | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.7ms |
| Operating Supply Voltage | 200V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK01 |
| Supply Current | 500mA |
| Throw Configuration | SPDT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK01-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
