Photoelectric Sensor, 3.5mm Min, 5.5mm Max, Rectangular, Through Hole Mount
Sign in to ask questions about the Standex-Meder Electronics MK02/6-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK02/6-1 technical specifications.
| Capacitance | 0.4pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 170V |
| Packaging | Bulk |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK02 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK02/6-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
