
Magnetic reed switch with SPST throw configuration, designed for through-hole mounting with radial leads. Features a 15mm sensing distance and a 0.7ms operate time. Operates with a maximum switching voltage of 30V and switching current of 100mA, offering a 1W switching capacity. Encased in a SIL package with dimensions of 12.06mm length, 3.3mm width, and 3.3mm height, this RoHS compliant component operates between -20°C and 85°C.
Sign in to ask questions about the Standex-Meder Electronics MK06-4-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK06-4-B technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SIL |
| Height | 3.3mm |
| Length | 12.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Operate Time | 0.7ms |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 170V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Magnetic |
| Series | MK06 |
| Switching Capacity | 1W |
| Switching Current | 100mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK06-4-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
