
Magnetic reed switch with SPDT throw configuration, designed for through-hole mounting with radial leads. Features a 20mm sensing distance and operates via magnetic actuation. Maximum switching capacity is 3W, with a switching voltage of 175V and switching current of 250mA. Capacitance is 1.5pF, and it operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Standex-Meder Electronics MK06-8-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK06-8-H technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SIL |
| Height | 4.2mm |
| Length | 22.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Operate Time | 0.7ms |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 175V |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Sensing Distance | 20mm |
| Sensing Method | Magnetic |
| Series | MK06 |
| Switching Capacity | 3W |
| Switching Current | 250mA |
| Switching Voltage | 175V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK06-8-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
