Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics MK09-1A46/1-C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 200 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.