
Standex-Meder Electronics MK11/B10-1A66B-500W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 200V |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MK11 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK11/B10-1A66B-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
