
The MK11/B6-1A66B-500W magnet reed switch from Standex-Meder Electronics operates within a temperature range of -30°C to 70°C. It is powered by a 200V supply voltage and draws a maximum operating supply current of 1.25A. The switch features a sensing method of magnet and is available with wire leads for termination. It is not RoHS compliant.
Standex-Meder Electronics MK11/B6-1A66B-500W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 200V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MK11 |
| Supply Current | 500mA |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK11/B6-1A66B-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
