
Reed proximity sensor with a 15mm sensing distance, expandable up to 50mm. Features a Normally Open (NO) switching mode and a maximum operating supply voltage of 180VDC. This 2-pin barrel-style sensor offers panel mounting and a Crastin body material. Operating temperature range is -30°C to 80°C.
Sign in to ask questions about the Standex-Meder Electronics MK11/M8-1A66B-500W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK11/M8-1A66B-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 38 |
| Package Width (mm) | 13 |
| Package Height (mm) | 15 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 180V |
| DC Supply Voltage | 180(Max)V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Body Material | Crastin |
| Body Style | Barrel |
| Terminal Type | Cable |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics MK11/M8-1A66B-500W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.