
Proximity Reed Sensor
Standex-Meder Electronics MK14-1A66C-200W technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK14 |
| Supply Current | 1.25A |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK14-1A66C-200W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
