
Surface mount magnetic reed switch with SPST throw configuration. Features a 200V switching voltage and 1.25A current rating. Operates within a temperature range of -40°C to 130°C, with a 0.5ms operate time and 0.05ms release time. RoHS compliant and lead-free, this component utilizes gull wing termination for PCB mounting.
Sign in to ask questions about the Standex-Meder Electronics MK15-B-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK15-B-2 technical specifications.
| Capacitance | 0.3pF |
| Current Rating | 1.25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 0.5ms |
| Operating Supply Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK15 |
| Supply Current | 1.25A |
| Switching Voltage | 200V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK15-B-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
