
Surface mount magnetic reed switch featuring a 0.6ms operate time and 0.05ms release time. This SPST switch offers a maximum operating temperature of 130°C and a minimum of -40°C, with a 500mA supply current and 0.4pF capacitance. Designed for tape and reel packaging, its compact dimensions include a 2.1mm height and width, and an 8.5mm length. RoHS compliant for reliable integration.
Sign in to ask questions about the Standex-Meder Electronics MK17-B-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK17-B-3 technical specifications.
| Capacitance | 0.4pF |
| Height | 2.1mm |
| Length | 8.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK17 |
| Supply Current | 500mA |
| Throw Configuration | SPST |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK17-B-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
