
Cylindrical photoelectric sensor featuring magnetic sensing technology. This reed switch operates with a 30V switching voltage and a 500mA supply current, utilizing a magnet as its actuator. Designed for surface mounting, it includes 100mm wire leads for termination and operates within a -30°C to 70°C temperature range. The component is RoHS compliant.
Standex-Meder Electronics MK20/1-B-100W technical specifications.
| Actuator Material | Magnet |
| Lead Length | 100mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 175V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK20/1 |
| Supply Current | 500mA |
| Switching Voltage | 30V |
| Termination | Wire Leads |
| Throw Configuration | SP |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK20/1-B-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
