
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics MK20/1-B-500W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MK20/1-B-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10 |
| Package Diameter (mm) | 3 |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MK20/1-B-500W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.