Standex-Meder Electronics MK20/1-BV10094 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics MK20/1-BV10094 to view detailed technical specifications.
No datasheet is available for this part.