Standex-Meder Electronics MK20/1-D-300W technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics MK20/1-D-300W to view detailed technical specifications.
No datasheet is available for this part.