Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics MK20-C-200W technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Supply Voltage-Max | 30 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.