Reed Relay 12VDC 1.3KOhm 1A SPST-NO(30x10x10.6)mm THT Dry
Standex-Meder Electronics MRE12-1A74 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 9.23mA |
| Coil Resistance | 1.3KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 600VDC(Min) |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 40W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.