This SPDT reed relay has a maximum switching voltage of 175V AC and DC, with a maximum switching current of 0.5A and power of 10W. The relay operates at a minimum temperature of -20°C and a maximum of 70°C. It has a through-hole mounting style with a PC pin termination and five terminals. The relay is isolated across contacts with a minimum of 250VDC.
Standex-Meder Electronics MRE12-1C90 technical specifications.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 12V |
| Coil Current | 21.4mA |
| Coil Resistance | 560Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 175V |
| Maximum DC Switching Voltage | 175V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.