This 4-position reed relay features a dry contact arrangement with a 4PST-NO configuration. It operates at 12VDC with a coil current of 9.23mA and a coil resistance of 1.3Kohm. The relay can withstand a maximum AC switching voltage of 250V and a maximum DC switching voltage of 250V, with a maximum switching current of 1A and a maximum switching power of 40W. The operating temperature range is -20 to 70 degrees Celsius.
Standex-Meder Electronics MRE12-4A74 technical specifications.
| Type | Dry |
| Contact Arrangement | 4PST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 9.23mA |
| Coil Resistance | 1.3KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 600VDC(Min) |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 40W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.