Reed Relay 12VDC 900Ohm 0.5A DPDT(27.5x30x11)mm THT Dry
Standex-Meder Electronics MRX12-2C90-3 technical specifications.
| Type | Dry |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 12V |
| Coil Current | 13.33mA |
| Coil Resistance | 900Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 200VDC(Min) |
| Maximum AC Switching Voltage | 175V |
| Maximum DC Switching Voltage | 175V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.