The MS05-1A31-75L is a non-latching electromechanical relay from Standex-Meder Electronics. It features a SIL package and a through hole mount. The relay has a coil current rating of 50mA and a coil resistance of 100R, with a DC operating voltage of 5V. It can handle a contact current of 2A and has an operating temperature range of -20 to 70°C.
Sign in to ask questions about the Standex-Meder Electronics MS05-1A31-75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS05-1A31-75L technical specifications.
| Package/Case | SIL |
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Release Time | 0.7ms |
| Series | MS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS05-1A31-75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.