
SPST momentary reed relay featuring DC input and AC/DC output. This through-hole, straight mount component operates with a 5VDC coil voltage, 90mW coil power, and 17.86mA coil current. The relay offers a contact rating of 0.4A switching current and 200VDC switching voltage. Designed for reliability, it boasts a 0.5ms operate time and 0.1ms release time.
Sign in to ask questions about the Standex-Meder Electronics MS05-1A87-75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS05-1A87-75D technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 17.86mA |
| Coil Power | 90mW |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 5V |
| Depth | 3.81mm |
| Height | 6.8mm |
| Length | 15.2mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS05-1A87-75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
