
This 6-pin SIP reed relay features a DPST-NO contact arrangement and is rated for 5V coil voltage with a current of 13.3mA and resistance of 375 ohms. The maximum pick-up voltage is 3.75VDC, and the relay provides isolation across contacts of at least 225VDC. It can handle a maximum AC switching voltage of 200V, a maximum DC switching voltage of 200V, and a maximum switching current of 0.5A with a maximum switching power of 10W. The relay has an electrical life of 1G and an operate time of 0.5ms. It operates within a temperature range of -20 to 70 degrees Celsius.
Sign in to ask questions about the Standex-Meder Electronics MS05-2A87-75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS05-2A87-75L technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | SIP |
| Product Length (mm) | 15.11 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 8.76 |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 13.3mA |
| Coil Resistance | 375Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 225VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MS05-2A87-75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.