The MS05-2A87-78D is a SIL non-latching reed relay with a coil voltage of 5V and a coil current of 13.4mA. It has a contact current rating of 500mA and operates in 0.5ms. The relay is available in a package quantity of 32 and is packaged in rail/tube format. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Standex-Meder Electronics MS05-2A87-78D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS05-2A87-78D technical specifications.
| Package/Case | SIL |
| Coil Current | 13.4mA |
| Coil Resistance | 375R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Release Time | 0.35ms |
| RoHS Compliant | No |
| Series | MS |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MS05-2A87-78D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.