
The MS12-1A87-75D is a 12V reed relay with a coil current of 17.1mA and a coil resistance of 700 ohms. It has a non-latching coil type and a contact current rating of 500mA. The relay is packaged in a SIP case and is available in quantities of 32. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Standex-Meder Electronics MS12-1A87-75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS12-1A87-75D technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 17.1mA |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | MS |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS12-1A87-75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.