
Single Pole Single Throw (SPST) reed relay with a momentary action. Features a 12VDC coil voltage, 17.1mA coil current, and 700 Ohm coil resistance. Offers a 0.5A contact current rating and 200VDC switching voltage, with a 10W switching capacity. Designed for through-hole PCB mounting with straight pins and a SIP package. Operates within a -20°C to 70°C temperature range, with 0.5ms operate time and 0.1ms release time.
Sign in to ask questions about the Standex-Meder Electronics MS12-1A87-75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics MS12-1A87-75L technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 17.1mA |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | MS |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS12-1A87-75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
