Reed Relay 12VDC 700Ohm 0.4A SPST-NC(15.11x3.81x8.76)mm THT Dry
Standex-Meder Electronics MS12-1B87-78L technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | MS12-1B87-78L |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.