
This 4-pin DIP through hole reed relay has a maximum switching voltage of 200V and current of 0.5A. It can handle a maximum switching power of 10W and has an operating temperature range of -20 to 70C. The relay has a contact arrangement of SPST-NO and a coil resistance of 9 ohms.
Sign in to ask questions about the Standex-Meder Electronics NP-CL-1A81-9-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics NP-CL-1A81-9-210 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | DIP |
| Product Length (mm) | 22 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 10.1 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| Coil Current | 404(Max)mA |
| Coil Resistance | 9Ohm |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics NP-CL-1A81-9-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.