Reed Relay 9Ohm 0.5A SPST-NO(22x10.2)mm THT Dry
Standex-Meder Electronics NP-CL-1A81-9-213 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | NP-CL |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.