
The ORD 228VL/20-30 reed switch is a Form A, normally open electromechanical switch with a maximum current rating of 0.5A and a maximum voltage rating of 100V AC and DC. It has a maximum power rating of 10W and a maximum contact resistance of 100 milliohms. The switch is available in a through-hole package with a glass length of 14mm and a product length of 44.3mm. It is suitable for use in applications where a high level of reliability and durability is required.
Standex-Meder Electronics ORD 228VL/20-30 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.2 |
| Product Length (mm) | 44.3 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.4ms |
| Maximum Release Time | 0.05ms |
| Maximum Contact Resistance | 100mOhm |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics ORD 228VL/20-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.