
This is a surface mount fixed inductor with a maximum DC current of 70A and an inductance of 900nH. It has a nonstandard package and is made of ferrite core material. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is unshielded and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics PQ3213-0R9-70-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1mR |
| Height | 13mm |
| Inductance | 900nH |
| Length | 26.5mm |
| Max DC Current | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 110A |
| Series | PQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ3213-0R9-70-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
