
This reed relay features a 4PST-NO contact arrangement and a 54-terminal design. It has a maximum switching current of 0.3A and a maximum switching power of 10W. The relay operates within a temperature range of -40°C to 85°C and has a minimum operating temperature of -40°C. It is suitable for through hole mounting and has a product length of 16mm, depth of 11.2mm, and height of 3.4mm.
Sign in to ask questions about the Standex-Meder Electronics RM05-4AS-4/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics RM05-4AS-4/2 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 54 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 3.4 |
| Type | Dry |
| Contact Arrangement | 4PST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 27.03mA |
| Coil Resistance | 185Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 210VDC(Min) |
| Maximum AC Switching Voltage | 170V |
| Maximum DC Switching Voltage | 170V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 0.6ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics RM05-4AS-4/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.