
Standex-Meder Electronics RM05-6AS-4/1 technical specifications.
| Coil Current | 27mA |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Release Time | 0.05ms |
| RoHS Compliant | No |
| Series | RM |
| Throw Configuration | 6PST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics RM05-6AS-4/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.