
SPST-NO dry reed relay with 3VDC coil voltage and 500 Ohm coil resistance. Features 0.5A maximum switching current, 200VDC/200VAC maximum switching voltage, and 10W maximum switching power. Through-hole mounting with PC pin termination, housed in a SIP package measuring 19.8x5.08x7.8mm. Operate time is 0.7ms, with an isolation of 190VDC minimum across contacts. Operating temperature range is -20°C to 70°C.
Standex-Meder Electronics SIL03-1A72-71D technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 1.6 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 3V |
| Coil Current | 6mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Isolation Across Contacts | 190VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics SIL03-1A72-71D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.