
Reed Relay 5VDC 80Ohm 2A SPST-NO(19.8x5.08x7.8)mm THT Mercury Wetted
Sign in to ask questions about the Standex-Meder Electronics SIL05-1A31-71D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics SIL05-1A31-71D technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 1.7 |
| Type | Mercury Wetted |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 62.5mA |
| Coil Resistance | 80Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 1.5KVDC(Min) |
| Maximum AC Switching Voltage | 500V |
| Maximum DC Switching Voltage | 500V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 50W |
| Operate Time | 1.2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A31-71D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.