
SPST-NO reed relay featuring a 5VDC coil with 10mA current and 500 Ohm resistance. Offers a 0.5A contact current rating and 1A switching current with a 200V switching voltage. Designed for through-hole mounting with PC pin termination, this dry reed relay boasts a 0.7ms operate time and 0.1ms release time, with a lifespan of 1 billion operations. Operating temperature range is -20°C to 70°C, and dimensions are 19.8mm (length/width) x 5.08mm (depth) x 7.8mm (height).
Standex-Meder Electronics SIL05-1A72-71D technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Life (Hours) | 1000000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A72-71D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
