
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics SIL05-1A72-71DHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A72-71DHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
