
SPST-NO reed relay with 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA. Features a 0.5A contact current rating, 1A switching current, and 200V switching voltage, with a 20W switching capacity. Operates within a -20°C to 70°C temperature range and offers a 0.7ms operate time and 0.1ms release time. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.8x5.08x7.8mm and a 2.54mm pitch.
Standex-Meder Electronics SIL05-1A72-71L technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Switching Capacity | 20W |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Test Voltage | 4.2kV |
| Throw Configuration | SPST |
| Weight | 1.5g |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A72-71L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
