The SIL05-1A72-71QHR is a reed relay from Standex-Meder Electronics with a package type of ROHS COMPLIANT. It has a coil current of 5mA and a coil resistance of 1kR with a DC voltage rating of 5V. The relay has a operate time of 700us and is available in a SIP package. It is packaged in rail/ tube format and has a depth of 5.9mm and a length of 20.6mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 5mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 5V |
| Depth | 5.9mm |
| Length | 20.6mm |
| Operate Time | 700us |
| Packaging | Rail/Tube |
| Resistance | 1000R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |