Standex-Meder Electronics SIL12-1A72-73L technical specifications.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Depth | 5.08mm |
| Length | 19.8mm |
| Operate Time | 700us |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL12-1A72-73L to view detailed technical specifications.
No datasheet is available for this part.