SPST dry reed relay featuring a 5V DC non-latching coil with 12.5mA coil current and 400 Ohm coil resistance. This through-hole mount component offers a 500mA contact current rating and operates within a -20°C to 85°C temperature range. With a 0.2ms operate time and 0.1ms release time, it is terminated via PC pins.
Sign in to ask questions about the Standex-Meder Electronics UMS05-1A80-75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics UMS05-1A80-75D technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.2ms |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | UMS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics UMS05-1A80-75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.