Stanley NKR141S-B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Length | 13mm |
| Luminous Intensity | 3.2mcd |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Power Dissipation | 40mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 141S |
| Viewing Area (height) | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley NKR141S-B to view detailed technical specifications.
No datasheet is available for this part.