
NPN phototransistor chip, 880nm peak wavelength, featuring a 2-pin, 5mm diameter T-1 3/4 through-hole package with a domed, water-clear lens. This component offers a maximum collector-emitter voltage of 30V, a maximum light current of 24000 uA, and a maximum dark current of 200 nA. Operating temperature range is -30°C to 85°C, with a half-intensity angle of 20°.
Sign in to ask questions about the Stanley PS5G04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley PS5G04S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Phototransistor Type | Phototransistor |
| Type | Chip |
| Polarity | NPN |
| Half Intensity Angle Degrees | 20° |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Viewing Orientation | Top View |
| Peak Wavelength | 880nm |
| Maximum Light Current | 24000uA |
| Lens Shape Type | Domed |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Lens Color | Water Clear |
| Maximum Emitter-Collector Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Dark Current | 200nA |
| Maximum Collector Current | 30mA |
| Maximum Collector-Emitter Saturation Voltage | 0.1(Typ)V |
| Maximum Fall Time | 5000(Typ)ns |
| Maximum Power Dissipation | 75mW |
| Maximum Rise Time | 5000(Typ)ns |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541407080 |
| Schedule B | 8541407080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stanley PS5G04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.