Sign in to ask questions about the Stannol 323064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stannol 323064 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 200g |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Stannol 323064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.