
Stannol 1mm Wire Solder, +227C Melting Point, 0.1 1% Copper, 80 100% Tin, 1kg
Checking distributor stock and pricing after the page loads.
Stannol 595073 technical specifications.
| Package/Case | 100 |
| Mount | Wire |
| Weight | 1kg |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.